• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 117698 Grub screw M10 35 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M10

Length

35 mm

Drive

Hex socket (Allen)

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117698 TOOLCRAFT 117698 Grub screw M10 35 mm Steel 100 pc(s)

Description

This text is machine translated.

DIN 913 45 H Fine Thread Pins with cone end with hexagon socket dimensions: M10 x 1.25 x 35

Scope of delivery

  • 100 x screws DIN 913.

More interesting products

(*All information is plus legal VAT)