• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 117843 Grub screw M4 40 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M4

Length

40 mm

Drive

Hex socket (Allen)

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117843 TOOLCRAFT 117843 Grub screw M4 40 mm Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 913 45 H galvanised threaded pin with cone end with hexagon socket dimensions: M4x40

Scope of delivery

  • 200 x screws DIN 913.

More interesting products

(*All information is plus legal VAT)