• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118373 Grub screw M16 60 mm Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M16

Length

60 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118373 TOOLCRAFT 118373 Grub screw M16 60 mm Steel 50 pc(s)

Description

This text is machine translated.

DIN 915 45 H threaded pins with stud with hexagon socket dimensions: M16 x 60

Scope of delivery

  • 50 x screws DIN 915.

More interesting products

(*All information is plus legal VAT)