• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118410 Grub screw M3 12 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M3

Length

12 mm

Drive

Hex socket (Allen)

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118410 TOOLCRAFT 118410 Grub screw M3 12 mm Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 915 45 H galvanised threaded pins with stud with hexagon socket dimensions: M3x12

Scope of delivery

  • 200 x screws DIN 915.

More interesting products

(*All information is plus legal VAT)