• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118842 Hex cap nuts M30 DIN 917 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M30

Content

1 pc(s)

DIN standard

DIN 917

Material (details)

Steel 6AU

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118842 TOOLCRAFT 118842 Hex cap nuts M30 DIN 917 Steel 1 pc(s)

Description

This text is machine translated.

DIN 917 6 hex cap nuts, low form size: M30

Scope of delivery

  • 1 x hexagon domed cap nut DIN917.