• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118839 Hex cap nuts M20 DIN 917 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M20

Content

25 pc(s)

DIN standard

DIN 917

Material (details)

Steel 6AU

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118839 TOOLCRAFT 118839 Hex cap nuts M20 DIN 917 Steel 25 pc(s)

Description

This text is machine translated.

DIN 917 6 hex cap nuts, low form size: M20

Scope of delivery

  • 25 x DIN 917 polyamide hexagon domed cap nuts.

More interesting products

(*All information is plus legal VAT)