• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 138219 Grub screw M20 125 mm Steel burnished 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Threaded Rods DIN 6332 Blue Steel M6 x 125 mm

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M20

Length

125 mm

Drive

Hex socket (Allen)

Content

1 pc(s)

Material properties

burnished

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138219 TOOLCRAFT 138219 Grub screw M20 125 mm Steel burnished 1 pc(s)

Description

This text is machine translated.

DIN 6332 5.8 Form SK/IS burnished threaded pins with pressure pins, SK peg-hardened, with hexagon socket dimensions: Is M20 x 125

Scope of delivery

  • 1 x screws DIN 6332.

More interesting products

(*All information is plus legal VAT)