• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147573 Locknuts M20 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M20

Content

50 pc(s)

ISO standard

ISO 7040

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 8

Type

Hexagon nuts ISO 7040

Standards

ISO 7040

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147573 TOOLCRAFT 147573 Locknuts M20 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

ISO 7040 8 WS * zinc galvanized hex nuts m. Clamp part with nichtmet. Use, heat rod. Dimensions: M20

Scope of delivery

  • 50 x hex nuts ISO 7040.

More interesting products

(*All information is plus legal VAT)