• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1564008 Anti-slip tape Sugo Black (L x W) 10 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

684 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-slip tape

  • Black
  • (L x W) 10 m x 50 mm

Technical specifications

Product type

Anti-slip tape

Length

10 m

Width

50 mm

Max. temperature

+40 °C

Min. temperature

+10 °C

Factory colour

Black

Carrier material

PVC

Series

Sugo

Type

1564008

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564008 TOOLCRAFT 1564008 Anti-slip tape Sugo Black (L x W) 10 m x 50 mm 1 pc(s)

Description

Very strong and durable anti-slip tape. Optional usage areas are stairs, ramps, wet areas and skate boards etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)