• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1613609 Bit set 71-piece Slot, Phillips, Pozidriv, Allen, Star

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

71 pcs. Colour-coded Bit Set (711-pcs)

  • 2x bit holder
  • 60x 25 mm bit
  • 9x 75 mm bit

Our service for you

  • Text on blue background: 'Premium Quality'
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star

Shape

C 6.3

E 6.3

Drive

1/4" (6.3 mm)

Length

75 mm

Material

S2 steel

Width

34 mm

Height

115 mm

Weight

735 g

Content

71 Parts

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613609 TOOLCRAFT 1613609 Bit set 71-piece Slot, Phillips, Pozidriv, Allen, Star

Warranty Terms

Warranty Terms 1613609 TOOLCRAFT 1613609 Bit set 71-piece Slot, Phillips, Pozidriv, Allen, Star

Description

The 71-piece. TOOLCRAFT Bit Set includes various bits for various screw applications. In addition, the bits with a color-coded for quick and easy find a suitable bits. Furthermore, a magnetic bit holder and a magnetic quick change bit holder. Kept in a sturdy plastic box is always ensured for order without bits are lost.

This text is machine translated.

Features

  • Colour-coded
  • Material: S2
  • Robust plastic case.

Scope of delivery

  • Magnetic bit holder (60 mm)
  • Magnetic quick-release bit holder (65mm)
  • 60x 25mm bits (3x PH1, 6 x PH2, 3 x PH3)
  • 3x PZ1, 6x PZ2, 3x PZ3
  • Slot drive 4 / 6 mm
  • Torx, 3x T10/T15/T20/T25/T27/T30/T40 each
  • Hex, 3x H4/H5/H6 each
  • 9x 75 mm bit (PH1/PH2/PH3)
  • PZ2/PZ2
  • Slot drive 4 / 6 mm
  • Torx T20

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.