• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 819264 Bit set Slot, Pozidriv, Phillips, Star, Allen

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit-Quergriff (1/4") with 12-piece Bit Set

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Pozidriv

Phillips

Star

Allen

Drive

1/4" (6.3 mm)

Weight

207 g

Content

1 Set

Screwdriver features

Lateral blade

T-grip

incl. bit set

Range of use

Workshop

Material (details)

S2-bits

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819264 TOOLCRAFT 819264 Bit set Slot, Pozidriv, Phillips, Star, Allen

Warranty Terms

Warranty Terms 819264 TOOLCRAFT 819264 Bit set Slot, Pozidriv, Phillips, Star, Allen

Description

Ergonomic and comfortable 2-components-T-handle makes it possible fittings at both ends of the T-handle. Wear-resistant bits in S2-quality steel. Magnetic bit holder for quick insertion and release the bit at the short end of the T-handle. At the long end loosen the lock of the bithalters reset by pulling.

Scope of delivery

  • T-handle Bit holder 6.3 mm (1/4")
  • Bits 25 mm: slotted 3/5.5 mm S2 quality, Phillips PH 1/PH 2/PZ 1/PZ 2, T-profile T10/T20/T25, internal hexagon SW 3/4/5 mm.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.