• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2160425 Solder, lead-free Solder wire Sn99,3Cu0,7 250 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 103.96)
€ 55.46
-53 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-free solder wire Sn99.3Cu0.7 dia 1.5 mm 250 g

  • Lead free and therefore environmentally-friendly solder wire with copper and double flux content
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Solder, lead-free

Type

Reel

Wire diameter

1.5 mm

Alloy

Sn99,3Cu0,7

Flux type

ROL1

Weight

250 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2160425 TOOLCRAFT 2160425 Solder, lead-free Solder wire Sn99,3Cu0,7 250 g

Security datasheet

Security datasheet 2160425 TOOLCRAFT 2160425 Solder, lead-free Solder wire Sn99,3Cu0,7 250 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

The TOOLCRAFT lead-free solder wire is also Halogen-free and therefore produces reliable solder joints, cleaning the circuit boards is no longer necessary.
Ideal for use in SMD Technology, as the copper content ensures easier processing with copper pads on the printed circuit board. The double flux content also helps with thick oxide layers as well as superimposed components.

Scope of delivery

  • 250 g lead-free solder wire

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.45€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)