• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT SW-1 Solder, lead-free Pencil Sn99,3Cu0,7 17 g Ø 1,0 MM

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1907 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 222.94)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder pencil

  • For convenient soldering applications
  • perfect for portable soldering work
  • lead-free solder

Technical specifications

Product type

Solder, lead-free

Type

Pencil

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Flux type

ROL1

Weight

17 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 1438457 TOOLCRAFT SW-1 Solder, lead-free Pencil Sn99,3Cu0,7 17 g Ø 1,0 MM

Description

The solder pencil contains solder, in a plastic housing is kept.
Thanks to the housing in the shape of a pen, you can apply the solder spot. The solder pin is the ideal companion for mobile work. The included tin is lead-free.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)