• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Solder, lead-free Reel SN99AG03C ROL1 100 g 0.5 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 169.90)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Solder Wire Sn99Ag0.3Cu0.7 diameter 0.5 mm 100 g

  • Sn99Ag0.3Cu0.7 (Ø) diameter 0.5 mm
  • Solder wire length: 214 m
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

PF629-R-0.5-100g

Product type

Solder, lead-free

Type

Reel

Wire diameter

0.5 mm

Alloy

SN99AG03C

Flux type

ROL1

Weight

100 g

Melting temperature

226 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2490630 TOOLCRAFT Solder, lead-free Reel SN99AG03C ROL1 100 g 0.5 mm

Security datasheet

Security datasheet 2490630 TOOLCRAFT Solder, lead-free Reel SN99AG03C ROL1 100 g 0.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Features

  • Lead-free
  • Smooth solder flow for easy soldering, melts rapidly
  • No cleaning required: Less scum on the soldering iron, bright liquid surface and stable welding

Scope of delivery

  • 100 g solder wire

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)