Security datasheet 2160427 TOOLCRAFT 2160427 Solder, lead-free Sn95Ag4Cu1 100 g
Signal word
Danger
GHS / H Statements
H 317: May cause an allergic skin reaction
H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
GHS / P Statements
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 285: In case of inadequate ventilation use respiratory protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 403+235: Store in a cool and well-ventilated place
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The TOOLCRAFT lead-free solder wire is also Halogen-free and therefore produces reliable solder joints, cleaning the circuit boards is no longer necessary. Ideal for use in SMD Technology, as the copper content ensures easier processing with copper pads on the printed circuit board. The double flux content also helps with thick oxide layers as well as superimposed components.
Scope of delivery
1x 100g of lead-free solder wire
Description
The TOOLCRAFT lead-free solder wire is also Halogen-free and therefore produces reliable solder joints, cleaning the circuit boards is no longer necessary. Ideal for use in SMD Technology, as the copper content ensures easier processing with copper pads on the printed circuit board. The double flux content also helps with thick oxide layers as well as superimposed components.
Scope of delivery
1x 100g of lead-free solder wire
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.