• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 291B25L66C 291B25L66C Tape Green (L x W) 66 m x 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PolyesterAdhesive tape

  • Green
  • (L x W) 66 m x 25 mm
  • High tensile strength

Technical specifications

Product type

Tape

Adhesive tape features

High tensile strength

Length

66 m

Width

25 mm

Thickness

1.5 mm

Max. temperature

+225 °C

Min. temperature

-73 °C

Factory colour

Green

Adhesive type

Silicone

Carrier material

Polyethylene film

Type

291B25L66C

Content

1 pc(s)

Dim

(L x W) 66 m x 25 mm

Material thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 1235204 TOOLCRAFT 291B25L66C 291B25L66C Tape Green (L x W) 66 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1235204 TOOLCRAFT 291B25L66C 291B25L66C Tape Green (L x W) 66 m x 25 mm 1 pc(s)

Description

Removable without that the adhesive transfers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)