• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 55587-2-0 1564105 Anti-slip tape Black (L x W) 10 m x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

213 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Anti-sliding tape

  • Black
  • (L x W) 5 m x 25 mm

Technical specifications

Product type

Anti-slip tape

Adhesive tape features

Waterproof

UV-resistant

No-residue

Manual pull and tear

Length

10 m

Width

25 mm

Max. temperature

+50 °C

Min. temperature

-10 °C

Factory colour

Black

Adhesive type

Sodium polyacrylate

Carrier material

PVC

Type

55587-2-0

Content

1 pc(s)

Dim

(L x W) 10 m x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564105 TOOLCRAFT 55587-2-0 1564105 Anti-slip tape Black (L x W) 10 m x 25 mm 1 pc(s)

Description

The tesa® Anti-slip tape is very stable and durable. Despite its strong adhesive quality, it can be removed by hand. It is resistant against cleaning, water (also Salty water), UV-resistant and removable residue.
Application range: Stairs, corridors, ramps, boats, wet areas, swimming pools, PKW-hangers, Skate boards etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)