• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 830368 Setscrew M6 10 mm Polyamide 10 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.09
-5 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded pin with slot DIN 551 Polyamide

  • M6 x10 mm
  • Plastic/polyamide

Our service for you

  • Two people are having a conversation about office matters at a table, with notebooks and a laptop in front of them.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Setscrew

Material

Polyamide

Thread size

M6

Length

10 mm

Drive

Slot

Content

10 pc(s)

Material (details)

Plastic/polyamide

Thread size

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830368 TOOLCRAFT 830368 Setscrew M6 10 mm Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)