• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 9011104 Flat brush Size (brushes): 50 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Strong V
  • Max. Visible Bristle length: 60% tops
Product type

Flat brush

Brush size

50 mm

Bristle length

38 mm

Bristle type

Pure light natural hair

Strength

10 mm

Length

10 mm

Width

55 mm

Height

200 mm

Dim

(L x W x H) 10 x 55 x 200 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558892 TOOLCRAFT 9011104 Flat brush Size (brushes): 50 mm

Description

Ideal for simple painting work, simple painting, for the professional and the amateur.

Features

  • Bright natural bristle
  • painted wood handle
  • red painted stalk end
  • white plate clamp
  • 60% Tops (maximum visible Bristle length)
  • hanging hole for easy storage

Hints

This text is machine translated.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)