• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 93038c187 1563969 Masking tape White (L x W) 50 m x 12.5 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.04)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crepe-adhesive tape, slightly creped

  • White
  • (L x W) 50 m x 12.5 mm

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Length

50 m

Width

12.5 mm

Max. temperature

+80 °C

Factory colour

White

Adhesive type

Natural rubber

Type

93038c187

Content

1 pc(s)

Dim

(L x W) 50 m x 12.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1563969 TOOLCRAFT 93038c187 1563969 Masking tape White (L x W) 50 m x 12.5 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)