
Total (€ 2.49 / piece)
€ 3.99
-38 %
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Cross-head screwdriver PH 00
- Ergonomic 2-component grip
- S2-steel, chrome-plated
- magnetic tip
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Workshop
- Size
PH 1
- Blade length
75 mm
- Handle Ø
30 mm
- Handle length
98 mm
- Blade type
Round
- Blade Ø
5 mm
- Material
S2 steel
PP
- Material properties
magnetic
chrome plated
- DIN standard
DIN ISO 8764
- Weight
58 g
- Downforce
Phillips
- Screwdriver features
Screw magnet
Multi-purpose tool grip
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534166 TOOLCRAFT 96029C1109 Workshop Phillips screwdriver PH 1 Blade length: 75 mm DIN ISO 8764
Warranty Terms
Warranty Terms 1534166 TOOLCRAFT 96029C1109 Workshop Phillips screwdriver PH 1 Blade length: 75 mm DIN ISO 8764
Description
Grip
the screwdriver handle has an ergonomically shaped 2-component grip. The combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.
The high-quality S2 blade steel blade is completely hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.
Marking
the helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.
the screwdriver handle has an ergonomically shaped 2-component grip. The combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.
The high-quality S2 blade steel blade is completely hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.
Marking
the helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.
Hints
This text is machine translated.






























