• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 313SF PZ 2x100 00772 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cross-head PZ Screwdriver

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

218 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 8764

Width

21.80 mm

Height

3.60 mm

Dim

(L x W x H) 218 x 21.80 x 3.60 mm

Weight

0.097 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 118 x 36 mm

Standards

ISO 8764

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857670 Wiha 313SF PZ 2x100 00772 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764

Description

Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened, burnished. Wiha ChromTop®-blade tips

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)