
Highlights & Details
Cable Tie Fastening Tool (for Stainless Steel Plate)
- Fastens stainless steel cable ties with a width of 4.5 to 7.9 mm and a thickness of 0.25 mm
- 4-level adjustable tension mechanism
- Automatic cut-off function once required tension is achieved.
Our service for you
Technical specifications
- Material: Body: Aluminum alloy with silver lacquered cover
- Ratchet set: Stainless steel
- Product type
Cable tie tool
- Weight
550 g
- Factory colour
Grey
Black-grey
- Cable tie width (max.)
7.9 mm
- Cable tie width (min.)
4.5 mm
- Max. cable tie thickness
0.25 mm
- Features
for metal cable ties
- Width
140 mm
- Height
30 mm
- Length
175 mm
- Type
TO-7843758
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614586 TOOLCRAFT Cable Tie Fastening Tool (for Stainless Steel Plate) Grey, Black-grey
Warranty Terms
Warranty Terms 2614586 TOOLCRAFT Cable Tie Fastening Tool (for Stainless Steel Plate) Grey, Black-grey
Description
This text is machine translated.
Features
- Made of die-cast steel for durability and long service life
- Provides a flush cut to ensure clean and professional installation
- TPR handle and trigger can be tightened to ensure an even cut
Scope of delivery
- Cable tie fastening tool for stainless steel plate
Frequently Bought Together
(*All information is plus legal VAT)€ 100.51*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































































