
Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Tensile strength: 1600.0 N
- Width of lock: 10 mm
- Length of lock: 13.7 mm
- Height of lock: 5.7 mm
- Thickness of cable ties: 0.25 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
520 mm
- Cable tie width
7.9 mm
- Max. temperature
300 °C
- Min. temperature
-80 °C
- Material
Stainless steel
- Max. bundle diameter
163.8 mm
- Manufacturer part #
TC-12656580
- Material (details)
AISI 316
- Type
TC-12656580
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3164145 TRU COMPONENTS TC-12656580 Stainless steel ties 520 mm 7.9 mm AISI 316 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3164145 TRU COMPONENTS TC-12656580 Stainless steel ties 520 mm 7.9 mm AISI 316 100 pc(s)
Description
Scope of delivery
- 100x Stainless steel ties
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.98*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































