
Highlights & Details
Cable tie set 300 mm Black, Ecru Conrad Components 544979 500 pc(s)
- 500 pieces
- 2 different colours
- 3 different lengths
Our service for you
Technical specifications
- Dim
(L x W) 300 mm x 3.60 mm
- Product type
Cable tie
- Content
500 pc(s)
- Factory colour
Black
Ecru
- Cable tie length
100 mm
200 mm
300 mm
- Cable tie width
3.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Max. bundle diameter
110 mm
- Manufacturer part #
1566530
- Width
3.60 mm
- Length
300 mm
- RoHS-compliant
Yes
- Type
1566530
Documents & Downloads
Datasheet
Datasheet 1566530 TRU COMPONENTS 1566530 Cable tie 100 mm, 200 mm, 300 mm 3.60 mm Black, Ecru 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1566530 TRU COMPONENTS 1566530 Cable tie 100 mm, 200 mm, 300 mm 3.60 mm Black, Ecru 500 pc(s)
Description
Scope of delivery
- 100 x 2.5 mm (100 black, 100 natural)
- 200 x 2.5 mm (100 black, 100 natural)
- 300 x 3.6 mm (50 black, 50 natural).
Frequently Bought Together
(*All information is plus legal VAT)€ 31.48€ 28.48*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























