
Highlights & Details
TRU COMPONENTS Cable ties
- 4.8 mm x 360 mm
- Material: Polyamide 6.6
- Factory colour: Black
Technical specifications
- EN 62275
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
360 mm
- Cable tie width
4.8 mm
- Cable tie features
UV/weatherproof
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
100 mm
- Manufacturer part #
TC-12193228
- Minimum holding force
225.6 N
- RoHS-compliant
Yes
- Type
TC-BT-360-4.8-UVB
Documents & Downloads
Datasheet
Datasheet 3048307 TRU COMPONENTS TC-BT-360-4.8-UVB Cable tie 360 mm 4.8 mm Black UV/weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3048307 TRU COMPONENTS TC-BT-360-4.8-UVB Cable tie 360 mm 4.8 mm Black UV/weatherproof 100 pc(s)
Description
Scope of delivery
- 100x Cable ties
Frequently Bought Together
(*All information is plus legal VAT)€ 27.28€ 24.28*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























