
Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Tensile strength: 450.0 N
- Width of lock: 6.5 mm
- Length of lock: 11.3 mm
- Height of lock: 4.6 mm
- Thickness of cable ties: 0.35 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
200 mm
- Cable tie width
4.6 mm
- Cable tie features
Coated
- Max. temperature
150 °C
- Min. temperature
-40 °C
- Material
Stainless steel
- Max. bundle diameter
61.9 mm
- Manufacturer part #
TC-12656592
- Material (details)
AISI 316
- Type
TC-12656592
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3164148 TRU COMPONENTS TC-12656592 Stainless steel ties 200 mm 4.6 mm AISI 316 Coated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3164148 TRU COMPONENTS TC-12656592 Stainless steel ties 200 mm 4.6 mm AISI 316 Coated 100 pc(s)
Description
Scope of delivery
- 100x Stainless steel ties
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.98*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































