
Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Tensile strength: 450.0 N
- Width of lock: 6.5 mm
- Length of lock: 11.3 mm
- Height of lock: 4.6 mm
- Thickness of cable ties: 0.35 mm
- Product type
Cable tie
- Content
10 pc(s)
- Cable tie length
290 mm
- Cable tie width
4.6 mm
- Cable tie features
Coated
- Max. temperature
150 °C
- Min. temperature
-40 °C
- Material
Stainless steel
- Max. bundle diameter
90.6 mm
- Manufacturer part #
TC-12656652
- Material (details)
AISI 304
- Type
TC-12656652
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3164163 TRU COMPONENTS TC-12656652 Stainless steel ties 290 mm 4.6 mm AISI 304 Coated 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3164163 TRU COMPONENTS TC-12656652 Stainless steel ties 290 mm 4.6 mm AISI 304 Coated 10 pc(s)
Description
Scope of delivery
- 10x Stainless steel ties
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.28*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























