• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

  • Ideal for coarse and mechanical soldering

Our service for you

Technical specifications

Product type

Soldering iron

Max. power

300 W

Solder tip type

Chisel-shaped

Operating voltage

230 V

300 W

Solder tip type

Chisel shape

Operating voltage

230 V AC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588356 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

User & Safety Instructions 588356 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

Conformity certificate

Conformity certificate 588356 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

Warranty Terms

Warranty Terms 588356 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped

Description

The soldering iron is designed to soft solder and to tin-plate materials, which are appropriate for that use. The 300W version is designed for soldering together copper eaves gutters and is also perfect for echanical jobs such as metal working, installation work or coarse soldering.

Hints

This product is approved for the connection to 230V~/50Hz alternating voltage only

Accessories

(*All information is plus legal VAT)