• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT RTS25/50-SV 1563940 Adhesive strips RTS Silver (L x W) 50 mm x 25 mm 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 279.60)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective adhesive strips

  • Silver
  • (L x W) 50 mm x 25 mm

Technical specifications

Product type

Adhesive strips

Adhesive tape features

Reflective

Self-adhesive

Length

50 mm

Width

25 mm

Thickness

0.23 mm

Max. temperature

+30 °C

Min. temperature

+5 °C

Factory colour

Silver

Carrier material

Polyethylene foil

Series

RTS

Type

RTS25/50-SV

Content

20 pc(s)

Dim

(L x W) 50 mm x 25 mm

Material thickness

0.23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1563940 TOOLCRAFT RTS25/50-SV 1563940 Adhesive strips RTS Silver (L x W) 50 mm x 25 mm 20 pc(s)

Description

This text is machine translated.

Make sure that you can be seen in and increase the visibility and (Transport) safety of persons, vehicles and objects. This reflective strip is self-adhesive and with red warning strips.
Possible areas of application:
· Marking of bottlenecks on buildings or gateways for accident prevention
· Cars, trailers, bicycles, prams, caravans
· Risk areas such as building

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)