• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11367549 Handheld magnifier incl. light, incl. LED lighting, incl. graduation Magnification: 10 x Lens size

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT lens 10-way 8x LED

  • Magnification: 10x
  • Lens diameter: 30 mm
  • Number of LEDs: 8
  • Lens material: Optical glass

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. light

incl. LED lighting

incl. graduation

Magnification

10 x

Lens Ø

30 mm

Lens size

(Ø) 30 mm

Factory colour

Black

Length

45 mm

Weight

107 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789183 TOOLCRAFT TO-11367549 Handheld magnifier incl. light, incl. LED lighting, incl. graduation Magnification: 10 x Lens size

Description

The compact magnifying glass is designed for the daily use in business and private environments and serves for a magnified view of fine details, documents or components.

Optical glass lens with 10-fold magnification
The magnifying glass is equipped with an optical glass lens with a diameter of 30 mm. This construction offers a 10-fold magnification, in order to display small structures clearly to the user.

Integrated lighting
For targeted illumination of the work area the device has a total of 8 integrated LEDs. This supports the reading or viewing of objects even in poorly illuminated environments.

Transport and protection
A storage bag is included in the delivery in addition to the magnifying glass. The case serves to be stored securely at the workplace and protects the lens from scratches and dirt during transport.

This text is machine translated.

Features

  • Includes storage bag for safe keeping

Scope of delivery

  • Magnifier
  • Storage bag

Hints

Includes 4x 4XLR936 batteries
Smallest graduation: 0.1 mm
Total measurable length: 30 mm

More interesting products

(*All information is plus legal VAT)