• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6811791 EWSU1012-575 Dolly MDF Load capacity (max.): 200 kg 582 mm x 291 mm x 110 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 24.93
-12 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT trolley 200 kg

  • Max. 200 kg load capacity
  • 4 low noise, vibration-damping smooth-running swivel castors
  • MDF board with handle and anti-slip pads
  • Robust MDF board
  • 4 anti-slip pads for optimal hold of the buckets
  • Clean processing with smooth edges
  • For use on non-sensitive floors such as carpets, tiles & PVC

Technical specifications

  • - Castor Wheel (ØxH): 76 x 22 mm
  • - Loading capacity: 200 kg
Dim

(L x W x H) 582 x 291 x 110 mm

Product type

Dolly

Material

MDF

Height

110 mm

Weight

2.77 kg

Load area (length)

291 mm

Load area (width)

582 mm

Factory colour

Brown

Width

291 mm

Length

582 mm

Load capacity (max.)

200 kg

Transport equipment features

w/o handle

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270597 TOOLCRAFT TO-6811791 EWSU1012-575 Dolly MDF Load capacity (max.): 200 kg 582 mm x 291 mm x 110 mm

Description

Features

  • Effortless transport of furniture and objects Ideal transport aid for removals and electrical appliances
  • Practical recessed grip for easy transport
  • Ideal for space-saving storage in garages & basements

Scope of delivery

  • Platform trolley

System requirements

  • Dimensions :
  • Overall dimensions (with wheels) (approx): 291(L) x 582(W) × 110(H) mm;
  • Weight: 2.77 kg +- 5 %
  • MDF board: 291(L) x 582(W) × 18(H) mm;
  • Castor wheel: 76(Ø) x 22(H) mm
  • EVA pad: 65(Ø) x 3(H) mm
  • Wheel diameter: 76 mm
  • Loading capacity: 200 kg
  • With EVA pad on each corner
  • MDF board with 4pcs
  • PP + Iron wheels

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)