• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6897042 13 mm 1/2" 1 pc(s) Black Garden hose 40 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.30)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working pressure: 7 bar (101.5 psi)
  • Bursting pressure: 21 bar (304.6 psi)
Product type

Garden hose

Length

40 m

hose diameter

1/2"

Hose outside diameter

15 mm

Factory colour

Black

Hose inside diameter

13 mm

Hose connection

13 mm (1/2") - 15 mm (5/8")

Suitable for

1/2 inch

Material (details)

PVC

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299014 TOOLCRAFT TO-6897042 13 mm 1/2" 1 pc(s) Black Garden hose 40 m

Description

Garden hose 40 m, 13 mm (1/2")

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.