• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7753734 Furniture lift/mover set Load capacity (max.): 400 kg

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

448 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Furniture lifter set, 5 pcs, 360°

  • Durable steel body
  • Handle with anti-slip design

Technical specifications

  • One set included 4 casters and 1 handle bar
Product type

Furniture lift/mover set

Material

Steel

Weight

1.3 kg

Tyre material

PVC

Factory colour

Black/red

Load capacity (max.)

400 kg

Load capacity

400 kg

Load area

116 x 130 mm (4x)

No. of wheels

4 (4x)

Wheels (Ø x W)

30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584578 TOOLCRAFT TO-7753734 Furniture lift/mover set Load capacity (max.): 400 kg

Description

Features

  • Wheel material: ABS
  • Handle material: Steel

Scope of delivery

  • Crowbar
  • 4x Casters
  • Manual

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)