• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWT-PC517 83.500.38 Flatbed trolley folding Load capacity (max.): 120 kg

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley platform wagon SXWT-PC517 120kg

  • Quick release mechanism
  • Space saving storage
  • Anti-slip coating

Technical specifications

Dim

(L x W x H) 680 x 410 x 920 mm

Product type

Flatbed trolley

Wheels (Ø x W)

101 x 33 mm

Factory colour

Black

Silver

Dimensions folded

680 x 410 x 80 mm

No. of wheels

4

Height

920 mm

Transport equipment features

folding

Weight

6400 g

Width

410 mm

Length

680 mm

Load capacity

120 kg

Load capacity (max.)

120 kg

Depth

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992627 STANLEY SXWT-PC517 83.500.38 Flatbed trolley folding Load capacity (max.): 120 kg

Description

The Stanley platform car is the perfect four-wheel car for transporting heavy or bulky objects in the basement, garage, warehouse, workshop or in the house. Thanks to the quick folding system, Ideal also for traveling.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)