• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5799261 Flatbed trolley folding Steel Load capacity (max.): 300 kg

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform wagon foldable, load capacity 300 kg

  • Capable of carrying up to 300 kgs
  • Non-marring wheels provide 4-point stability
  • Foldable push handle for easy and space-saving storage
  • Easily maneuverable
  • Two back wheels with 360-degree swivel
  • Functionality for easy transit
  • Brakes on two rear casters
  • A symbol of a weight with the inscription '300 kg' indicates the maximum load capacity.

Technical specifications

Dim

(L x W x H) 900 x 600 x 845 mm

Product type

Flatbed trolley

Wheels (Ø x W)

Ø 12 mm

Factory colour

Black

Silver

Material

Steel

No. of wheels

4

Height

845 mm

Transport equipment features

folding

Weight

13 kg

Load area (length)

900 mm

Load area (width)

600 mm

Width

600 mm

Length

900 mm

Load capacity (max.)

300 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933087 TOOLCRAFT TO-5799261 Flatbed trolley folding Steel Load capacity (max.): 300 kg

Description

Scope of delivery

  • Foldable Hand truck
  • 4x Swivel castor (2x Fixed Castor, 2x Swirl Caster)
  • 16x Spring washer
  • 16x Washer
  • 16x Bolt
  • Hexa Key
  • Instruction manual

Hints

Wheels and eyelets must be assembled by yourself (fastening material is included in the scope of delivery).

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)