• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen PW3040KIPP PW3040KIPP Platform cart Brake

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Platform cart

  • Adjustable table height (760 - 1016 mm)
  • 4 tilt able rollers (Ø 76 mm) with parking brake
  • Tiltable transport support with locking lever

Technical specifications

Product type

Platform cart

No. of wheels

4

Load capacity

136 kg

Transport equipment features

Brake

Weight

18 kg

Load capacity

136 kg

Documents & Downloads

Datasheet

Datasheet 3219053 Holzmann Maschinen PW3040KIPP PW3040KIPP Platform cart Brake

User & Safety Instructions

User & Safety Instructions 3219053 Holzmann Maschinen PW3040KIPP PW3040KIPP Platform cart Brake

Description

The HOLZMANN PW3040KIPP plate wagon for max. 136 kg load and swivel transport support (transport position in vertical position and horizontal position for unloading).

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)