• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 096-T Flatbed Transport Trolley 720 mm x 470 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brüder Mannesmann M 096-T Flatbed Transport Trolley 720 mm x 470 mm

  • 120 kg load
  • Foldable
  • Anti-slip coating

Technical specifications

Dim

(L x W) 720 mm x 470 mm

Product type

Flatbed trolley

Factory colour

Blue

White

Material

Steel

Load capacity

150 kg

Transport equipment features

folding

Weight

9 kg

Load area (length)

740 mm

Load area (width)

480 mm

Tyre material

PVC

Width

470 mm

Length

720 mm

Load capacity

150 kg

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810767 Brüder Mannesmann M 096-T Flatbed Transport Trolley 720 mm x 470 mm

Description

The Brüder Mannesmann hand car is your practical companion for all small transports! With a maximum load of 150 kg and its stable design, it is the perfect tool in the office and workshop. The hand cart can be easily folded up and is therefore particularly handy and space-saving. Thanks to the anti-slip coating on the loading area your cargo remains safely in place.

This text is machine translated.

Features

  • Applicable for all Pick-up Trucks
  • Solid building with anti-slip coating on the platform
  • Convenient, portable and collapsible
  • 4 wheels, 2 of which are steerable
  • Platform 740 x 480 mm
  • Weight approx. 9 kg.

Hints

The installation of the roll is a spanner wrench with width 12 mm is required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 44.48*

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)