• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWT-MS572-SP Flatbed trolley folding Plastic Load capacity (max.): 200 kg

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 x 300 x 135 mm

Product type

Flatbed trolley

Factory colour

Black

Yellow

Material

Plastic

No. of wheels

4

Load capacity

200 kg

Height

135 mm

Transport equipment features

folding

Bases

1

Width

300 mm

Length

450 mm

Load capacity

200 kg

Load capacity (max.)

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937117 STANLEY SXWT-MS572-SP Flatbed trolley folding Plastic Load capacity (max.): 200 kg

Description

The platform wagon is perfect for transporting larger and heavier objects or loads in your own four walls, offices or workshops. The foldable platform wagon offers a maximum load-carrying capacity of 200 kg.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)