• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8000015 800.0015 Flatbed trolley folding Steel plate PVC-coated Load capacity (max.): 150 kg

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 480 x 740 x 810 mm

Product type

Flatbed trolley

Factory colour

Black-red

Material

Steel plate

No. of wheels

4

Load capacity

150 kg

Height

810 mm

Transport equipment features

folding

Weight

9200 g

Load area (length)

480 mm

Load area (width)

740 mm

Material properties

PVC-coated

Width

740 mm

Length

480 mm

Load capacity

150 kg

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745154 KS Tools 8000015 800.0015 Flatbed trolley folding Steel plate PVC-coated Load capacity (max.): 150 kg

Description

Solid steel constructionFixed handle made of steel tubeClip handle can be folded by a quick release device without toolsMinimum folding dimensionsThe rubber edge all around protects the car and the surrounding area from damageWith 4 ball-bearing rollers, 2 of these with steering rollersPlastic-coated shelf surface

This text is machine translated.

What kind of Trolleys are you looking for?

More interesting products

(*All information is plus legal VAT)