
Number
Highlights & Details
TOOLCRAFT Crimping insert for 0.2-2.5mm2 SPT Receptacle Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for SPT Receptacle Contact
- Crimp area: ● DIN 0.2-0.5/0.5-1.0/1.5/2.5 mm2
- Manufacturer part #
TO-9616539
- Range of uses
SPT Receptacle Contact
- Crimp area AWG
- Crimp area (min.)
0.2 mm²
- Crimp area (max.)
2.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
62.4 g
- Suitable for
TOOLCRAFT
- Crimp area
0.2 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
- Product type
Crimp inset
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205513 TOOLCRAFT TO-9616539 Crimp inset SPT Receptacle Contact 0.2 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAFT
Warranty Terms
Warranty Terms 3205513 TOOLCRAFT TO-9616539 Crimp inset SPT Receptacle Contact 0.2 up to 2.5 mm² Suitable for brand (pliers) TOOLCRAFT
Description
Features
- Crimping range: 0.2-0.5/0.5-1.0/1.5/2.5 mm²
- Suitable for SPT Receptacle Contact
Scope of delivery
- 1 Crimp insert
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 97.46€ 84.02*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































