
Highlights & Details
TOOLCRAFT Crimping insert 0.5-2.5mm2 for JT & ST Receptacle Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for JT & ST Receptacle Contact
- Crimp area: 0.5 - 2.5 mm²
- Product type
Crimp inset
- Manufacturer part #
TO-9627222
- Range of uses
JT Receptacle Contact
ST Receptacle Contact
- Crimp area AWG
20 up to 13 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
13 awg
- Crimp area AWG (max.)
20 awg
- Length
50.7 mm
- Material properties
alloyed
zinc phosphate coating
- Width
10 mm
- Height
34 mm
- Weight
60.8 g
- Crimp area
0.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209074 TOOLCRAFT TO-9627222 Crimp inset JT Receptacle Contact , ST Receptacle Contact 0.5 up to 2.5 mm²
Warranty Terms
Warranty Terms 3209074 TOOLCRAFT TO-9627222 Crimp inset JT Receptacle Contact , ST Receptacle Contact 0.5 up to 2.5 mm²
Description
Features
- Crimping range: 0.5 to 2.5 mm²
- AWG 20-13
- Suitable for JT & ST Receptacle Contact
Scope of delivery
- 1 Crimp insert
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 123.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































