
Highlights & Details
TOOLCRAFT Crimping insert for 2.5 mm2 MCP & SPT Flat Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Manufacturer part #
TO-9625854
- Range of uses
MCP Flat Contact
SPT Flat Contact
- Crimp area AWG
- Crimp area (max.)
2.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
69.8 g
- Crimp area
2.5 mm² (max)
- Plastic free packaging
Plastic-free packaging
- Product type
Crimp inset
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208618 TOOLCRAFT TO-9625854 Crimp inset MCP Flat Contact , SPT Flat Contact 2.5 mm² (max)
Warranty Terms
Warranty Terms 3208618 TOOLCRAFT TO-9625854 Crimp inset MCP Flat Contact , SPT Flat Contact 2.5 mm² (max)
Description
Features
- Crimping range: 2.5 mm²
- Suitable forMCP & SPT Flat Contact
Scope of delivery
- 1 Crimp insert
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 93.26€ 79.82*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































