
Highlights & Details
Phillips-head screwdriver SL3
- Ergonomic 2-component grip
- S2-steel, chrome-plated
- magnetic tip
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
3 mm
- Blade thickness
0.5 mm
- Blade length
100 mm
- Length
180 mm
- Handle Ø
24 mm
- Handle length
78 mm
- Blade type
Round
- Blade Ø
3 mm
- Material
S2 steel
PP
- Material properties
magnetic
- DIN standard
DIN ISO 8764
- Width
24 mm
- Height
24 mm
- Dim
(L x W x H) 180 x 24 x 24 mm
- Weight
28 g
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
Screw magnet
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534164 TOOLCRAFT Workshop Slotted screwdriver Blade width: 3 mm Blade length: 100 mm DIN ISO 8764
Warranty Terms
Warranty Terms 1534164 TOOLCRAFT Workshop Slotted screwdriver Blade width: 3 mm Blade length: 100 mm DIN ISO 8764
Description
Handle
The screwdriver handle has an ergonomically shaped 2-component grip, the combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.
Blade
The high-quality S2 steel blade, through-hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.
Identification
The helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.
































