• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT WT-YB 1564134 Marking tape WT-YB Black, Yellow (L x W) 18 m x 48 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marking Adhesive tape

  • Black, Yellow
  • (L x W) 18 m x 48 mm

Technical specifications

Product type

Marking tape

Length

18 m

Width

48 mm

Max. temperature

+40 °C

Min. temperature

+10 °C

Factory colour

Black

Yellow

Carrier material

Bi-axial elongated polypropylene film

Series

WT-YB

Type

WT-YB

Content

1 pc(s)

Dim

(L x W) 18 m x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564134 TOOLCRAFT WT-YB 1564134 Marking tape WT-YB Black, Yellow (L x W) 18 m x 48 mm 1 pc(s)

Description

This text is machine translated.

Marking and Warning Adhesive tape for lifting particular objects. For identifying and marking of obstacles and for marking floors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)