• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolland HAS07 Heatshrink set Black Shrinkage:2:1 1 Set

Product type
Heatshrink set
Heatshrink features
UL94 HB fire protection rating
Content
1 Set
Factory colour
Black
Shrinkage
2:1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HEAT-SHRINK TUBING SET - 127-PCS.

  • 1 Set
  • Shrinkage: 2:1
  • Black

Technical specifications

  • Inflammability class: UL 94 HB.Waterproof: No.
Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

Heatshrink features

UL94 HB fire protection rating

Content

1 Set

Material

Polyolefin

Manufacturer part #

HAS07

Type

HAS07

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574855 Toolland HAS07 Heatshrink set Black Shrinkage:2:1 1 Set

Description

This set with wide measurement range is ideal for workshops and hobbies (car, boat, motorcycle, off-road vehicle, electrical system, etc.). The shrink tubing is made of flexible polyolefin and shrinks to half the diameter.

This text is machine translated.

Features

  • The shrink tubing shrinks to half the diameter for a perfect fitDifferent sizes for different applications

Scope of delivery

  • 30x 2.0 x 40 mm
  • 25x 2.5 x 40 mm
  • 20x 3.5 x 40mm
  • 20x 5.0 x 40mm
  • 16x 7.0 x 80 mm
  • 8x 10.0 x 80 mm
  • 8x 13.0 x 85 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)