• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 100589 Paper towels (L x W) 22.5 cm x 20.1 cm White 1 Set

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Tork PeakServe® Endless™ White paper towels H5, Advanced, 8 cm × 20.1 cm, 12 × 270 sheets

  • Factory colour: White
  • Number: 3240 sheet
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Paper towels

No. of layers

1 -ply

Material

Paper

Width

20.1 cm

Length

22.5 cm

Dim

(L x W) 22.5 cm x 20.1 cm

Factory colour

White

Number

3240 sheet

Suitable for

Tork H5

Delivery type

box,carton

Content

1 Set

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489992 TORK 100589 Paper towels (L x W) 22.5 cm x 20.1 cm White 1 Set

Description

Maintaining high-volume washrooms can be a challenge, as guests expect disposable towels to feel soft while drying hands quickly. Tork PeakServe® Continuous™ Paper towels are more absorbent, so you need less towels, saving you money and maintenance. The white, strong folding towels can be removed individually from the Tork PeakServe® paper towel dispenser, was this reduces the amount of waste and avoids empty space.

This text is machine translated.

Features

  • Trust in the high-quality and soft Tork PeakServe® Endless™ Advanced quality folding towels
  • Quick hand drying – this paper towel is 20% more absorbent than the Tork PeakServe® universal quality refill
  • Give your guests a good impression with the attractive leaf design of these paper towels
  • Avoid empty spaces in busy washrooms with a high capacity folding towel dispenser, so disposable towels are always available

Scope of delivery

  • 12 packs of 270 sheets each

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)