• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552508 PeakServe® Paper towel dispenser Plastic Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork PeakServe® dispenser for endless™ Black paper towels H5

  • Slim design, 2,100 wipes for 250% more capacity
  • For much attended washrooms
  • Easy removal in 3 seconds
  • Space-saving compressed bundles
  • Endless™ System: Always a paper towel in the dispenser
  • Compatible with Tork EasyCube™ Facility Management software

Technical specifications

Product type

Paper towel dispenser

Factory colour

Black

Content

1 pc(s)

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445587 TORK 552508 PeakServe® Paper towel dispenser Plastic Black 1 pc(s)

Description

Avoid jams in the laundry room and outgoing towels with the Tork PeakServe® Endless™ paper towel dispenser. ideal for high-traffic washrooms, it features a slim, accessible design and a compressed towel for 250% more capacity. The efficient folding hand towel dispenser can be refilled quickly and easily at any time. Improve visitor flow with our patented Endless™ system for easy removal of Tork paper towels in just 3 seconds.

This text is machine translated.

Features

  • Short waiting times in the busy laundry room with this paper towel dispenser with cloth output in just 3 seconds.
  • Never empty dispensers with 250% more capacity than Tork Xpress Multifold folding hand towel dispenser for Tork Universal cloths.
  • 50% less time to refill with the system that can be refilled at any time means more time for other cleaning tasks.
  • No towel jam and no more towel scraps with our patented Endless™ system for folding towels.

Scope of delivery

  • 1 x Tork PeakServe dispenser

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)