• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 197478 Cleaning tissue 1 -ply

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing cloths white W4

  • Factory colour: White

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Fleece

No. of layers

1 -ply

Content

1 Set

Dim

(L x W) 42.8 cm x 35.5 cm

Suitable for

Tork W4

Width

35.5 cm

Length

42.8 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445611 TORK 197478 Cleaning tissue 1 -ply

Description

Master all the challenges of caring for sensitive surfaces with our Tork polishing cloths. They are as soft as flexible and do not scratch sensitive areas. With these premium cloths you save time and effort, because you distribute the polish evenly and thus provide for a professional, streak-free shine. Use the Tork cleaning cloth dispenser to keep the refill material clean and hygienic. Thanks to individual sheet removal, you can reduce consumption and waste and thus save money.

This text is machine translated.

Features

  • Carry, open and dispose of the polishing cloth packaging easily thanks to the Tork Easy Handling® Box.
  • ideal for cleaning sensitive surfaces – these polishing cloths are extremely low-lint.
  • Do not scratch surfaces, as our premium cloths do not cause any traces.
  • Let everything shine effortlessly with these soft and flexible cleaning wipes.

Scope of delivery

  • 5 packs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.