• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 90537 Cleaning tissue 1 -ply

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long-life cleaning cloths white W1/2/3

  • Factory colour: White
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Fleece

No. of layers

1 -ply

Content

1 pc(s)

Dim

(L x W) 114 m x 31.5 cm

Suitable for

Tork W1

Tork W2

Tork W3

Width

31.5 cm

Length

114 m

UKCA

yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445594 TORK 90537 Cleaning tissue 1 -ply

Description

Wipes can tear over time. But Tork long-life cleaning cloths are very durable and therefore particularly economical. Thanks to the multi-purpose design, they can be used flexibly and can be used with most solvents, disinfectants and cleaning agents. There is no damage to sensitive surfaces. These low-lint wipes are ideal for areas requiring special cleaning. Our internal dispenser dispenser with individual output system is ideal for hygienic cloths and less consumption.

This text is machine translated.

Features

  • Reduce the consumption of cleaning cloths thanks to the practical multi-purpose design.
  • No need to buy new products: These cleaning cloths can be used with most solvents, disinfectants and cleaning agents.
  • Avoid damage to sensitive surfaces with low-lint, long-life wipes.
  • Our absorbent, durable wipes clean efficiently and do not tear even when used several times.

Scope of delivery

  • 1 roll with 300 cloths

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)